Part Details for 1682730000 by Weidmüller Interface GmbH & Co. KG
Overview of 1682730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9855
|
Newark | Bll 5.08/02/180B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1682730000 RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
1682730000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
204 In Stock |
|
$0.7044 / $2.0100 | Buy Now |
DISTI #
1682730000
|
Avnet Americas | Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1682730000) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Container: Bag | 0 |
|
$0.7475 / $0.8611 | Buy Now |
DISTI #
470-1682730000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/02/180B 3.2SN OR BX RoHS: Compliant | 431 |
|
$0.7180 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.7830 / $0.9510 | Buy Now |
DISTI #
1682730000
|
Avnet Abacus | Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1682730000) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |