Part Details for 1683-1032-SS by RAF Electronic Hardware
Overview of 1683-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929, | |
MSS5131-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1683-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1683-1032-SS-ND
|
DigiKey | 1/4 RD X 7/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
219 In Stock |
|
$1.6865 / $2.0400 | Buy Now |
DISTI #
761-1683-1032-SS
|
Mouser Electronics | Standoffs & Spacers Round Female Standoffs 1/4 Rd X 7/16 Length RoHS: Compliant | 0 |
|
$1.5300 / $1.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$0 | Buy Now |
Part Details for 1683-1032-SS
1683-1032-SS CAD Models
1683-1032-SS Part Data Attributes
|
1683-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1683-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |