There are no models available for this part yet.
Overview of 1683.1101 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 1683.1101 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-1683.1101
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON ON/OFF SWITCH SPST RoHS: Compliant | 0 |
|
$4.7700 / $5.7700 | Order Now | |
DISTI #
70458924
|
RS | Switch, Pushbutton, SPST, ON-OFF, IP40, 12A, 125-250VAC, Non-Illuminated, Black | Marquardt Switches 1683.1101 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 / $5.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $4.7800 | Buy Now | ||
DISTI #
33117283
|
Verical | Switch ON OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bush Button RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 346 |
|
$2.4112 / $2.6759 | Buy Now | |
New Advantage Corporation | Pushbutton Switch 1-0 SPST 16(4)A 250VAC Black F4,8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 277 |
|
$2.7000 / $2.9000 | Buy Now |