There are no models available for this part yet.
Overview of 168315-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 168315-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-168315-E-ND
|
DigiKey | IDCCS SMC 1,27 20 * AU AUI 300 P Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0280 | Buy Now | |
DISTI #
168315-E
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 20POS RA IDC Connector to 20POS RA IDC Connector Receptacle-Receptacle - Bulk (Alt: 168315-E) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$16.1684 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks Container: Box | 0Box |
|
$17.1100 | Buy Now | ||
Onlinecomponents.com | IDCCS SMC 1,27 20 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$8.0700 / $25.6000 | Buy Now | ||
DISTI #
000000000007185569
|
Sager | IDCCS SMC 1,27 20 * AU AUI 300 PVC Min Qty: 20 | 0 |
|
$10.9600 / $27.8300 | Buy Now | |
DISTI #
168315-E
|
Avnet Abacus | (Alt: 168315-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | IDCCS SMC 1,27 20 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$8.0700 / $25.6000 | Buy Now |
CAD Models for 168315-E by TE Connectivity
Part Data Attributes for 168315-E by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|