Part Details for 168330-E by TE Connectivity
Overview of 168330-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-330HLF | Amphenol Communications Solutions | FRICTION LATCH HEADER DR-VERT. |
Price & Stock for 168330-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7830
|
Newark | Cable Assy, 32P Idc R/A Rcpt-Rcpt, 300Mm Rohs Compliant: Yes |Erni Te Connectivity 168330-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1300 / $36.6200 | Buy Now |
DISTI #
2684-168330-E-ND
|
DigiKey | 32-PIN, FEMALE ANGLED, 300 MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
16 In Stock |
|
$24.5937 / $33.2100 | Buy Now |
DISTI #
168330-E
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 32POS RA IDC Connector to 32POS RA IDC Connector Receptacle-Receptacle - Bulk (Alt: 168330-E) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$19.7646 | Buy Now |
DISTI #
571-168330-E
|
Mouser Electronics | TE Connectivity IDCCS SMC 1,27 32 * AU AUI 300 PVC | 0 |
|
$24.5800 / $33.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks Container: Box | 0Box |
|
$20.9200 | Buy Now |
|
Onlinecomponents.com | IDCCS SMC 1,27 32 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$9.7400 / $30.6400 | Buy Now |
DISTI #
000000000007185572
|
Sager | IDCCS SMC 1,27 32 * AU AUI 300 PVC Min Qty: 20 | 0 |
|
$15.8300 / $30.8200 | Buy Now |
DISTI #
168330-E
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.3m 30AWG 32POS RA IDC Connector to 32POS RA IDC Connector Receptacle-Receptacle (Alt: 168330-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IDCCS SMC 1,27 32 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$9.7400 / $30.6400 | Buy Now |