Part Details for 1686-1032-SS by RAF Electronic Hardware
Overview of 1686-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1686-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6942
|
Newark | 1/4 Rd X 5/8 Length |Raf Electronic Hardware 1686-1032-SS RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$2.0700 / $2.6600 | Buy Now |
DISTI #
1772-3878-ND
|
DigiKey | 1/4 RD X 5/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
58 In Stock |
|
$2.0122 / $2.7800 | Buy Now |
DISTI #
761-1686-1032-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 5/8 Length Round Standoff RoHS: Compliant | 0 |
|
$2.0000 / $2.6300 | Order Now |
DISTI #
71739939
|
RS | Round Standoff, 1/4 Rd X 5/8 Length | RAF 1686-1032-SS RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.4100 | RFQ |
|
Bisco Industries | 18 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 993 Factory Stock |
|
$1.7900 / $2.1900 | Buy Now |
DISTI #
RAF1686-1032-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 993 Factory Stock |
|
$1.7900 / $2.1900 | Buy Now |