Part Details for 1687740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1687740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1687740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6638
|
Newark | Bl 3.50/11/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1687740000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 / $12.2900 | Buy Now |
DISTI #
1687740000-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.5MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6911 | Buy Now |
DISTI #
1687740000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687740000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$6.4797 / $7.4646 | Buy Now |
DISTI #
470-1687740000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/11/180LH SN OR BX RoHS: Compliant | 0 |
|
$6.5400 / $10.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8900 / $9.1300 | Buy Now |
DISTI #
1687740000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1687740000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |