Part Details for 1687870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1687870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1687870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6651
|
Newark | Bl 3.50/24/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1687870000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5100 / $23.2700 | Buy Now |
DISTI #
1687870000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 3.5MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7400 | Buy Now |
DISTI #
1687870000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687870000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$13.5279 / $15.5842 | Buy Now |
DISTI #
470-1687870000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/24/180LH SN OR BX RoHS: Compliant | 0 |
|
$13.6600 / $16.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0300 / $19.0500 | Buy Now |
DISTI #
1687870000
|
Avnet Abacus | Conn Terminal Block SKT 24 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1687870000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |