Part Details for 1688256 by Phoenix Contact
Overview of 1688256 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1688256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9367
|
Newark | Contact, Socket, 14-12Awg, Solder Rohs Compliant: Yes |Phoenix Contact 1688256 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $7.2200 | Buy Now |
DISTI #
277-8541-ND
|
DigiKey | CONN DSUB SCKT 12-14AWG SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$4.7778 / $5.9300 | Buy Now |
DISTI #
651-1688256
|
Mouser Electronics | D-Sub Contacts VSBU-LK-3,6/22,8/2,6 20A SLDR SKT CONTACT RoHS: Compliant | 133 |
|
$4.7700 / $5.9300 | Buy Now |
|
Onlinecomponents.com | Power contacts - for D-SUB combination inserts - socket - solder cup - straight - rated current 20 A - gold-plated RoHS: Compliant |
503 In Stock |
|
$4.5600 / $5.8200 | Buy Now |
DISTI #
1688256
|
TTI | D-Sub Contacts VSBU-LK-3,6/22,8/2,6 20A SLDR SKT CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.9500 / $5.9700 | Buy Now |
DISTI #
000000000000797298
|
Sager | D-Sub Contacts VSBU-LK-3,6/22,8/2,6 20A SLDR SKT CONTACT Min Qty: 1 | 0 |
|
$6.1200 / $7.1300 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB power contact | 740 |
|
RFQ | |
|
Master Electronics | Power contacts - for D-SUB combination inserts - socket - solder cup - straight - rated current 20 A - gold-plated RoHS: Compliant |
503 In Stock |
|
$4.5600 / $5.8200 | Buy Now |
Part Details for 1688256
1688256 CAD Models
1688256 Part Data Attributes
|
1688256
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1688256
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |