There are no models available for this part yet.
Overview of 1689792 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for 1689792 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH9491
|
Newark | D-Sub Sleeve Housings, Db, 25 Ways Rohs Compliant: Yes |Phoenix Contact 1689792 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-2703-ND
|
DigiKey | CONN BACKSHELL 25POS 45DEG GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$10.2200 | Buy Now | |
DISTI #
651-1689792
|
Mouser Electronics | D-Sub Backshells VS-25-T 2M20 25P HOUSING RoHS: Compliant | 87 |
|
$10.1600 / $10.2200 | Buy Now | |
Onlinecomponents.com | D-SUB sleeve housing - shell size 3 - IP67 degree of protection RoHS: Compliant |
26 In Stock 200 On Order |
|
$10.7200 / $15.1900 | Buy Now | ||
DISTI #
1689792
|
TTI | D-Sub Backshells VS-25-T 2M20 25P HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$9.4800 / $11.1800 | Buy Now | |
DISTI #
VS25-T-2M20
|
TME | Enclosure: for D-Sub connectors, D-Sub 25pin,D-Sub HD 44pin Min Qty: 5 | 0 |
|
$6.8500 / $7.8300 | RFQ | |
DISTI #
000000000001094065
|
Sager | D-Sub Backshells VS-25-T 2M20 25P HOUSING Min Qty: 1 | 0 |
|
$12.3000 / $14.3400 | Buy Now | |
Dynamic Solutions GmbH | D-SUB sleeve housings | 490 |
|
RFQ | |||
Master Electronics | D-SUB sleeve housing - shell size 3 - IP67 degree of protection RoHS: Compliant |
26 In Stock 200 On Order |
|
$10.7200 / $15.1900 | Buy Now |
CAD Models for 1689792 by Phoenix Contact
Part Data Attributes for 1689792 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for 1689792
-
1652127Assembly Items
-
030-1955-000Terminals and Terminal Blocks
-
5-103945-3Headers and Edge Type Connectors
-
112052-0014D Type Connectors
-
1670235Other Circular Connectors
-
B32024A3824M000Fixed Capacitors
-
RK73B3ATTE220JFixed Resistors
-
449150022Telecom and Datacom Connectors
-
1581-4Other Interconnects