Part Details for 169-23006 by HellermannTyton
Overview of 169-23006 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169-23006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-169-23006-ND
|
DigiKey | NON-METALLIC TUBING, 6MM DIA, PT Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1088 | Buy Now |
DISTI #
329-169-23006
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Non-Metallic Tubing, 6mm Dia, PTFE, Black, 164 ft/pkg RoHS: Compliant | 0 |
|
$17.9100 / $18.9000 | Order Now |
DISTI #
72395024
|
RS | Non-Metallic Tubing, 6mm Dia, PTFE, Black | HellermannTyton 169-23006 RoHS: Compliant Min Qty: 50 Package Multiple: 164 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 0 |
|
$21.8300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$24.6300 / $34.9800 | Buy Now | |
DISTI #
CTT-06-BK
|
TME | Protective tube, Size: 8.1, PTFE, black, -65÷260°C, CTT, Øint: 4.6mm Min Qty: 50 | 0 |
|
$22.3600 / $27.7500 | RFQ |
DISTI #
000000000006270028
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Non-Metallic Tubing, 6mm Dia, PTFE, Black, 164 ft/pkg Min Qty: 50 | 0 |
|
$20.6500 / $22.4300 | Buy Now |