Part Details for 1690/BFA by Motorola Mobility LLC
Overview of 1690/BFA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1690/BFA
1690/BFA CAD Models
1690/BFA Part Data Attributes:
|
1690/BFA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1690/BFA
Motorola Mobility LLC
1000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL CLOCK; WITH DUAL INPUTS | |
Family | 1000 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 500000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 65 mA | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 2.15 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.415 mm | |
fmax-Min | 500 MHz |
Alternate Parts for 1690/BFA
This table gives cross-reference parts and alternative options found for 1690/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1690/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXB1541QY | D Flip-Flop, 1000 Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | 1690/BFA vs CXB1541QY |
CXB1141QY | D Flip-Flop, 1000 Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | 1690/BFA vs CXB1141QY |
MC1670L | 1000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Motorola Mobility LLC | 1690/BFA vs MC1670L |
CXB1545QY | D Flip-Flop, 1000 Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | 1690/BFA vs CXB1545QY |
1690/BFA | D Flip-Flop, 1000 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 1690/BFA vs 1690/BFA |
CXB1145QY | D Flip-Flop, 1000 Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, MQFP32, METAL, QFP-32 | Sony Semiconductor | 1690/BFA vs CXB1145QY |
CXB1109QY | D Flip-Flop, 1000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | 1690/BFA vs CXB1109QY |
CXB1104QY | D Flip-Flop, 1000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | 1690/BFA vs CXB1104QY |
1690/BEA | 1000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | 1690/BFA vs 1690/BEA |
CXB1104Q | D Flip-Flop, 1000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, MQFP24, METAL, QFP-24 | Sony Semiconductor | 1690/BFA vs CXB1104Q |