Part Details for 1690000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8149
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Tension Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 1690000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$6.0800 / $9.7200 | Buy Now |
DISTI #
281-3703-ND
|
DigiKey | CONN TERM BLK GROUND 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
53 In Stock |
|
$6.0784 / $9.3700 | Buy Now |
DISTI #
10B8149
|
Avnet Americas | Conn Ground Terminal Blocks 4 POS ST - Bulk (Alt: 10B8149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$6.3200 / $7.6800 | Buy Now |
DISTI #
1690000000
|
Avnet Americas | Conn Ground Terminal Blocks 4 POS ST - Bulk (Alt: 1690000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.0711 / $6.9939 | Buy Now |
DISTI #
470-1690000000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5PE | 588 |
|
$6.1300 / $9.4600 | Buy Now |
|
Onlinecomponents.com | Conn Ground Terminal Block 4 POS ST T DIN Rail RoHS: Compliant |
72 In Stock 2000 Factory Stock |
|
$6.0100 / $10.2800 | Buy Now |
DISTI #
1690000000
|
Avnet Abacus | Conn Ground Terminal Blocks 4 POS ST (Alt: 1690000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Ground Terminal Block 4 POS ST T DIN Rail RoHS: Compliant |
72 In Stock 2000 Factory Stock |
|
$6.0100 / $10.2800 | Buy Now |