Part Details for 1690020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8151
|
Newark | Din Rail Terminal Block, 4Pos, 14Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:10A, Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1690020000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.0800 / $9.5800 | Buy Now |
DISTI #
281-4666-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7108 / $10.3000 | Buy Now |
DISTI #
1690020000
|
Avnet Americas | Conn Terminal Block 4 POS Screw - Bulk (Alt: 1690020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.5434 / $6.3860 | Buy Now |
DISTI #
10B8151
|
Avnet Americas | Conn Terminal Block 4 POS Screw - Bulk (Alt: 10B8151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$6.9400 / $9.0800 | Buy Now |
DISTI #
470-1690020000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5/D/1 | 44 |
|
$5.7100 / $9.0100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw T DIN Rail |
50 In Stock 300 Factory Stock |
|
$5.5600 / $8.1200 | Buy Now |
DISTI #
51695223
|
Verical | Conn Terminal Block 4 POS Screw T DIN Rail 0.5A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2018 | Americas - 50 |
|
$8.1841 / $10.5592 | Buy Now |
DISTI #
1690020000
|
Avnet Abacus | Conn Terminal Block 4 POS Screw (Alt: 1690020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 4 POS Screw T DIN Rail |
50 In Stock 300 Factory Stock |
|
$5.5600 / $8.1200 | Buy Now |