Part Details for 1690030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8152
|
Newark | Zdk 2.5/D/2 |Weidmuller 1690030000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $11.6700 | Buy Now |
DISTI #
281-5790-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$6.6020 / $10.0300 | Buy Now |
DISTI #
1690030000
|
Avnet Americas | Conn Terminal Block 4 POS Screw - Bulk (Alt: 1690030000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.5434 / $6.3860 | Buy Now |
DISTI #
470-1690030000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5/D/2 | 53 |
|
$6.0600 / $9.1300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw T DIN Rail RoHS: Compliant |
30 In Stock 50 Factory Stock |
|
$5.5600 / $8.1200 | Buy Now |
DISTI #
60919577
|
Verical | Conn Terminal Block 4 POS Tension Clamp T DIN Rail 0.5A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2125 | Americas - 30 |
|
$7.6830 / $10.5560 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw T DIN Rail RoHS: Compliant |
30 In Stock 50 Factory Stock |
|
$5.5600 / $8.1200 | Buy Now |