Part Details for 1690050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8154
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:10A, Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1690050000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 | Buy Now |
DISTI #
281-4668-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$7.6670 / $8.7100 | Buy Now |
DISTI #
1690050000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 1690050000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.6670 / $8.8324 | Buy Now |
DISTI #
470-1690050000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5/D/5 | 77 |
|
$8.1200 / $10.7500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail RoHS: Compliant |
280 In Stock 823 Factory Stock |
|
$7.3000 / $10.8800 | Buy Now |
DISTI #
1690050000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 1690050000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.6670 / $8.8324 | Buy Now |
|
Master Electronics | Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail RoHS: Compliant |
280 In Stock 823 Factory Stock |
|
$7.3000 / $10.8800 | Buy Now |