Part Details for 1690749 by Phoenix Contact
Overview of 1690749 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1690749-ND
|
DigiKey | HEAVYCON PROTECTIVE COVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$3.7918 / $4.7100 | Buy Now |
DISTI #
651-1690749
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 10-TMS-SD-IP50 RoHS: Compliant | 0 |
|
$3.7900 / $4.7100 | Order Now |
|
Onlinecomponents.com | Protective cover B10 - Clip locking - protective cover material: PA - height: 31.2 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 4 mm RoHS: Compliant | 0 |
|
$3.8700 / $5.6400 | Buy Now |
DISTI #
1690749
|
TTI | Heavy Duty Power Connectors HC-B 10-TMS-SD-IP50 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9300 / $4.7400 | Buy Now |
DISTI #
000000000001074079
|
Sager | Heavy Duty Power Connectors HC-B 10-TMS-SD-IP50 Min Qty: 1 | 0 |
|
$4.7600 / $5.5700 | Buy Now |
|
Dynamic Solutions GmbH | Protective covers | 900 |
|
RFQ | |
DISTI #
3260685
|
Farnell | PROTECTIVE COVER, NYLON, B10, IP50 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.3064 | Buy Now |
|
Master Electronics | Protective cover B10 - Clip locking - protective cover material: PA - height: 31.2 mm - seal: no - With lanyard - diameter of retaining cord eyelet: 4 mm RoHS: Compliant | 0 |
|
$3.8700 / $5.6400 | Buy Now |