Part Details for 1690880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5088
|
Newark | Terminal Block, Pluggable, 2Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Clamp, Rated Current:14.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1690880000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$2.5200 | Buy Now |
DISTI #
1690880000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$2.1242 | Buy Now |
DISTI #
1690880000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690880000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690880000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/02/180F SN OR BX | 37 |
|
$1.7300 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
86 Partner Stock |
|
$1.3700 / $1.7900 | Buy Now |
DISTI #
1690880000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690880000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1690880000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690880000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2852972
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$1.8218 / $2.7659 | Buy Now |
DISTI #
2852972
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 55 |
|
$1.9999 / $2.9249 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
86 Partner Stock |
|
$1.3700 / $1.7900 | Buy Now |