Part Details for 1691700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1691700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1691700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691700000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$9.7932 | Buy Now |
DISTI #
1691700000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1691700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1691700000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/15/180LH SN OR BX | 0 |
|
$10.5300 / $14.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6900 / $17.3600 | Buy Now |
DISTI #
1691700000-WEI-0
|
TME | Pluggable terminal block Min Qty: 7 | 50 |
|
$6.1640 / $6.1671 | Buy Now |
DISTI #
1691700000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1691700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200636361
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 50 |
|
$10.3000 / $11.8000 | Buy Now |