Part Details for 1692-832-AL by RAF Electronic Hardware
Overview of 1692-832-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1692-832-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6339
|
Newark | Standoff, Round Female, Alu, 25.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Round Female-Female, Body Length:-, Overall Length:25.4Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1692-832-AL Min Qty: 314 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$0.9390 / $1.1800 | Buy Now |
DISTI #
1772-3316-ND
|
DigiKey | 1/4 RD X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1738 In Stock |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
761-1692-832-AL
|
Mouser Electronics | Standoffs & Spacers AL 8-32 1in 1/4in Round FEM Standoff RoHS: Compliant | 800 |
|
$0.2740 / $0.4800 | Buy Now |
DISTI #
71739967
|
RS | Round Standoff, 1/4 Rd X 1.00 Length | RAF 1692-832-AL RoHS: Compliant Min Qty: 377 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 295 Factory Stock |
|
$0.4023 / $0.5214 | Buy Now |
|
Master Electronics | RoHS: Compliant | 295 Factory Stock |
|
$0.4023 / $0.5214 | Buy Now |
Part Details for 1692-832-AL
1692-832-AL CAD Models
1692-832-AL Part Data Attributes
|
1692-832-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
1692-832-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |