Part Details for 1692763 by Phoenix Contact
Overview of 1692763 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1692763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1692763-ND
|
DigiKey | SENSOR ACTUATOR BOX 6SLOT 5POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$141.2424 / $166.1700 | Buy Now |
DISTI #
651-1692763
|
Mouser Electronics | Circular Metric Connectors SACB-6/12- M23 180 120V RoHS: Compliant | 3 |
|
$141.2400 / $166.1700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: M23 plug connection 180° - shielding: no RoHS: Compliant | 1 Factory Stock |
|
$139.0700 / $152.9800 | Buy Now |
DISTI #
000000000000778249
|
Sager | Circular Metric Connectors SACB-6/12- M23 180 120V Min Qty: 1 | 0 |
|
$168.2800 / $181.2300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: M23 plug connection 180° - shielding: no RoHS: Compliant | 1 Factory Stock |
|
$139.0700 / $152.9800 | Buy Now |
Part Details for 1692763
1692763 CAD Models
1692763 Part Data Attributes
|
1692763
Phoenix Contact
Buy Now
|
Compare Parts:
1692763
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |