Part Details for 169406 by TE Connectivity
Overview of 169406 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9650
|
Newark | Stabilizer Assembly Rohs Compliant: Yes |Te Connectivity 169406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$14.0300 / $16.8400 | Buy Now |
DISTI #
52F3030
|
Newark | Stabilizer Rohs Compliant: Na |Amp Te Connectivity 169406 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $12.3100 | Buy Now |
DISTI #
3937-169406-ND
|
DigiKey | STABILIZER ASSY Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$25.1800 | Buy Now |
DISTI #
169406-ND
|
DigiKey | STABILIZER ASSY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$11.3120 / $13.4300 | Buy Now |
DISTI #
169406
|
Avnet Americas | AMP169406 - Bulk (Alt: 169406) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$10.6200 / $12.7800 | Buy Now |
DISTI #
571-169406
|
Mouser Electronics | Wrenches STABLIZER FOR 169400 | 6 |
|
$11.3100 / $12.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$10.9800 | Buy Now |
DISTI #
AMP169406
|
Heilind Electronics | STABILIZER | Americas - 0 in Stock |
|
$12.1500 / $13.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$11.6100 / $16.0800 | Buy Now |
DISTI #
169406
|
TTI | Wrenches STABLIZER FOR 169400 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.1600 / $11.5400 | Buy Now |
Part Details for 169406
169406 CAD Models
169406 Part Data Attributes
|
169406
TE Connectivity
Buy Now
|
Compare Parts:
169406
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |