There are no models available for this part yet.
Overview of 1694415 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1694415 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-4551-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$25.0725 / $32.9900 | Buy Now | |
DISTI #
651-1694415
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC3P-5,0PUR/M12FR2L RoHS: Compliant | 4 |
|
$25.0700 / $32.9900 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - with 2 LEDs - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$25.7400 / $54.7400 | Buy Now | ||
DISTI #
1694415
|
TTI | Sensor Cables / Actuator Cables SAC3P-5,0PUR/M12FR2L RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1200 / $31.5800 | Buy Now | |
DISTI #
000000000000797342
|
Sager | Sensor Cables / Actuator Cables SAC3P-5,0PUR/M12FR2L Min Qty: 1 | 0 |
|
$30.0600 / $35.0800 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - with 2 LEDs - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$25.7400 / $54.7400 | Buy Now | ||
Neutron USA | Sensor/Actuator Cable, R/A M12 F 3P to Cut End, 3wire 5m, PUR b-g, SAC-3P-5,0-PUR/M12FR-2L | 16 |
|
$104.9700 | Buy Now |
CAD Models for 1694415 by Phoenix Contact
Part Data Attributes for 1694415 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: IEC 61076-2-101, UL
|
Backshell Type
|
SOLID
|
Body Depth
|
1.102 inch
|
Body Diameter
|
0.583 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE/POLYURETHANE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Reference Standard
|
CUL; EAC
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
3
|