Part Details for 1694A 0075000 by Belden Inc
Overview of 1694A 0075000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694A 0075000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9742
|
Newark | #18 Pe/Gifhdpe Sh Fr Pvc/ Violet |Belden 1694A 0075000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$6,277.3200 / $6,763.0700 | Buy Now |
DISTI #
BEL30051-5000-ND
|
DigiKey | #18 PE/GIFHDPE SH FR PVC Min Qty: 5000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0038 | Buy Now |
DISTI #
566-1694A-5000-07
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 5000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$6,366.2800 | Order Now |