Part Details for 1694A N3U1000 by Belden Inc
Overview of 1694A N3U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694A N3U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1143
|
Newark | Coaxial Cable, Rg-6/U, 1000Ft, Green, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Green, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1694A N3U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$1,083.5900 / $1,262.9400 | Buy Now |
DISTI #
BEL8964-ND
|
DigiKey | #18 PE/GIFHDPE SH FR PVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1246 | Buy Now |
DISTI #
566-1694A-1000-05
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$1,068.7600 | Order Now |
DISTI #
71316827
|
RS | Serial Digital Coax, RG6, 18awg Solid, Duofoil TC Braid, Riser, PVC, Green-Mil | Belden 1694A N3U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,154.8700 | RFQ |