Part Details for 1694F G7W1000 by Belden Inc
Overview of 1694F G7W1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694F G7W1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5570
|
Newark | #19 Gifhdldpe Dblb Frpvc/ Green, Matte |Belden 1694F G7W1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,011.1300 / $2,166.7600 | Buy Now |
DISTI #
BEL8979-ND
|
DigiKey | #19 GIFHDLDPE DBLB FRPVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8015 | Buy Now |
DISTI #
566-1694F-1000-05
|
Mouser Electronics | Coaxial Cables 19AWG 1C SHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$1,807.2700 | Order Now |
DISTI #
71669372
|
RS | Serial Digital Coax Cable, Flex, RG6, 19Awg, TC Braid, Green | Belden 1694F G7W1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,832.6000 | RFQ |