Part Details for 1695236 by Phoenix Contact
Overview of 1695236 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1695236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1695236
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4Q/4P-L-10.0PUR RoHS: Compliant | 0 |
|
$163.3200 / $188.6000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 4 - number of positions: 4 - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$168.4200 / $179.7900 | Buy Now |
DISTI #
000000000000778299
|
Sager | Sensor Cables / Actuator Cables SACB-4Q/4P-L-10.0PUR | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator box | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 4 - number of positions: 4 - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$168.4200 / $179.7900 | Buy Now |
Part Details for 1695236
1695236 CAD Models
1695236 Part Data Attributes
|
1695236
Phoenix Contact
Buy Now
|
Compare Parts:
1695236
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |