Part Details for 1696A B59250 by Belden Inc
Overview of 1696A B59250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1696A | Analog Devices | LTM8026 Demo Board - 36V, 5A C |
Price & Stock for 1696A B59250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C0317
|
Newark | 2 #22 Fhdpe Shld Pvc/ Black, Matte Rohs Compliant: Yes |Belden 1696A B59250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 250 |
|
$563.3100 / $606.9000 | Buy Now |
DISTI #
BEL10179-ND
|
DigiKey | 2 #22 FHDPE SHLD PVC Min Qty: 250 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2216 | Buy Now |
DISTI #
566-1696A-250-B59
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 250ft SPOOL FLAT BLK RoHS: Compliant | 0 |
|
$484.3900 / $495.1600 | Order Now |
DISTI #
70003545
|
RS | Multiconductor Cable, 1Pr/22AWG, 7x30, TC, Foil&Braid, Black PVC | Belden 1696A B59250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$454.0700 / $483.0500 | RFQ |