There are no models available for this part yet.
Overview of 1697120000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1697120000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B8250
|
Newark | Terminal Block, Pcb, 2 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:15A, Colour:Black Rohs Compliant: Yes |Weidmuller 1697120000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
281-1872-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$0.7579 / $2.1000 | Buy Now | |
DISTI #
1697120000
|
Avnet Americas | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A - Bulk (Alt: 1697120000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 20A Box RoHS: Compliant |
1000 In Stock 2000 Factory Stock |
|
$0.6670 / $0.7780 | Buy Now | ||
DISTI #
1697120000
|
Avnet Abacus | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A (Alt: 1697120000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 20A Box RoHS: Compliant |
1000 In Stock 2000 Factory Stock |
|
$0.6670 / $0.7780 | Buy Now |