Part Details for 1697230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1697230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1697230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8259
|
Newark | Lpp 7.62/90/2 Bk Rohs Compliant: Yes |Weidmuller 1697230000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2400 | Buy Now |
DISTI #
1697230000-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4149 / $3.2800 | Buy Now |
DISTI #
1697230000
|
Avnet Americas | Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 15A - Bulk (Alt: 1697230000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4008 / $1.6138 | Buy Now |
DISTI #
470-1697230000
|
Mouser Electronics | Fixed Terminal Blocks LP 7.50/03/90 4.5SN BK BX RoHS: Compliant | 0 |
|
$1.4100 / $3.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
1697230000
|
Avnet Abacus | Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 15A (Alt: 1697230000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |