There are no models available for this part yet.
Overview of 1697280000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1697280000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1697280000-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 7.62MM PCB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1947 | Buy Now | |
DISTI #
1697280000
|
Avnet Americas | Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 15A Box - Bulk (Alt: 1697280000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9807 / $1.1297 | Buy Now | |
DISTI #
470-1697280000
|
Mouser Electronics | Fixed Terminal Blocks LP 7.62/02/135 4.5SN BK BX RoHS: Compliant | 0 |
|
$1.0100 / $2.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.3300 | Buy Now | ||
DISTI #
1697280000
|
Avnet Abacus | Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 15A Box (Alt: 1697280000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |