Part Details for 1697960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1697960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1697960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5821
|
Newark | Cbh 27/27 Bk |Weidmuller 1697960000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$16.1000 / $18.5400 | Buy Now |
DISTI #
281-1697960000-ND
|
DigiKey | CBH 27/27 BK Min Qty: 1 Lead time: 11 Weeks Container: Box |
80 In Stock |
|
$0.2770 / $0.3500 | Buy Now |
DISTI #
1697960000
|
Avnet Americas | Cable Tie Holder Self-Adhesive Plastic 80N (Alt: 1697960000) Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1177 / $0.1356 | Buy Now |
DISTI #
470-1697960000
|
Mouser Electronics | Cable Tie Mounts CBH 27/27 BK | 300 |
|
$0.1650 / $0.2660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3700 In Stock |
|
$0.1270 / $0.1931 | Buy Now |
DISTI #
80568655
|
Verical | Cable ties, 27 x 27 mm, Plastic, 80 N Min Qty: 300 Package Multiple: 100 Date Code: 2405 | Americas - 3700 |
|
$0.1750 / $0.2510 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3700 In Stock |
|
$0.1270 / $0.1931 | Buy Now |