Part Details for 1699680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1699680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1699680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8360
|
Newark | Terminal Block, Pcb, 3 Position, 22-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A, Colour:Black Rohs Compliant: Yes |Weidmuller 1699680000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5300 | Buy Now |
DISTI #
281-1401-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
187 In Stock |
|
$1.0368 / $2.3600 | Buy Now |
DISTI #
1699680000
|
Avnet Americas | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box (Alt: 1699680000) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 0 Days | 0 |
|
$0.9969 / $1.1484 | Buy Now |
DISTI #
470-1699680000
|
Mouser Electronics | Fixed Terminal Blocks 3.50/03/90 4.5SN BK RoHS: Compliant | 13 |
|
$0.9960 / $1.9400 | Buy Now |
DISTI #
WEI1699680000
|
Heilind Electronics | LM 3.5/90/3 BK R20, B, V31 | Americas - 65 in Stock |
|
$1.2269 / $1.3292 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box RoHS: Compliant |
232 In Stock 336 On Order 336 Factory Stock |
|
$1.1100 / $1.7000 | Buy Now |
DISTI #
77698750
|
Verical | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box RoHS: Compliant Min Qty: 168 Package Multiple: 168 Date Code: 1640 | Americas - 168 |
|
$2.2517 | Buy Now |
|
Quest Components | CONN TERM BLOCK PCB 3.5MM 3POS | 22 |
|
$1.7645 / $2.8232 | Buy Now |
DISTI #
1699680000
|
Avnet Americas | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 12A Box (Alt: 1699680000) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 0 Days | 0 |
|
$0.9969 / $1.1484 | Buy Now |
DISTI #
WEI1699680000
|
Interstate Connecting Components | LM 3.5/90/3 BK R20, B, V31 | 21 |
|
$1.2269 / $1.3292 | Buy Now |