Part Details for 169QS by Hammond Manufacturing
Overview of 169QS by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8492
|
Newark | Isolation Transformer Rohs Compliant: Yes |Hammond 169QS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$53.8100 / $64.2200 | Buy Now |
DISTI #
HM4529-ND
|
DigiKey | TRANSFORMR ISOL 115 TO 115V 40VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$51.7499 / $62.1000 | Buy Now |
DISTI #
546-169QS
|
Mouser Electronics | Power Transformers Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 40VA RoHS: Compliant | 2 |
|
$51.7400 / $61.7900 | Buy Now |
DISTI #
71814007
|
RS | Transformer, line, isolation, hard wired, 115V pri, sec taps 90-130V, 40VA | Hammond Manufacturing 169QS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.7500 / $62.1000 | RFQ |
|
Onlinecomponents.com | hard wired line isolation transformers RoHS: Compliant | 14 Factory Stock |
|
$51.8900 / $102.4800 | Buy Now |
|
Powell Electronics | ISOLATION 40VA 115 115 Min Qty: 1 | 9 |
|
$74.5300 | Buy Now |
|
Master Electronics | hard wired line isolation transformers RoHS: Compliant | 14 Factory Stock |
|
$51.8900 / $102.4800 | Buy Now |
Part Details for 169QS
169QS CAD Models
169QS Part Data Attributes
|
169QS
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
169QS
Hammond Manufacturing
Power Transformer, 40VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Input Voltage-Nom | 115 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.26 A | |
Output Voltage 1 | 115 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA | |
Width | 55.626 mm |