Part Details for 169WS by Hammond Manufacturing
Overview of 169WS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 169WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8497
|
Newark | Transformer, Isolation, 115V, 250Va, Chassis Mount Transformer Type:Safety Isolating, Secondary Voltages:115V, Power Rating:250Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.7A Rohs Compliant: Yes |Hammond 169WS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$91.6400 / $109.3700 | Buy Now |
DISTI #
3937-169WS-ND
|
DigiKey | XFRMR ISOL 115V TO 115V 250VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$158.6363 / $181.2900 | Buy Now |
DISTI #
HM4534-ND
|
DigiKey | XFRMR ISOL 115V TO 115V 250VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$88.1224 / $105.7500 | Buy Now |
DISTI #
546-169WS
|
Mouser Electronics | Power Transformers Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 250VA RoHS: Compliant | 0 |
|
$88.1200 / $105.2200 | Order Now |
DISTI #
71814009
|
RS | Transformer, line, isolation, hard wired, 115V pri, sec taps 90-130V, 250VA | Hammond Manufacturing 169WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.2900 / $105.7500 | RFQ |
|
Onlinecomponents.com | hard wired line isolation transformers RoHS: Compliant | 11 Factory Stock |
|
$88.3500 / $112.5800 | Buy Now |
|
Powell Electronics | ISOLATION 250VA 115 115 Min Qty: 1 | 7 |
|
$126.9100 | Buy Now |
|
Master Electronics | hard wired line isolation transformers RoHS: Compliant | 11 Factory Stock |
|
$88.3500 / $112.5800 | Buy Now |
Part Details for 169WS
169WS CAD Models
169WS Part Data Attributes
|
169WS
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
169WS
Hammond Manufacturing
Power Transformer, 250VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 115.824 mm | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.7 A | |
Output Voltage 1 | 115 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 250 VA | |
Width | 95.25 mm |