Part Details for 16CX12 by Honeywell Sensing and Control
Overview of 16CX12 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 16CX12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5301
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell 16CX12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,645.9300 / $2,004.6600 | Buy Now |
DISTI #
480-6281-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 1A 120V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-16CX12
|
Mouser Electronics | Basic / Snap Action Switches XP SW SPDT 1A 125Vac Side Rotary, no lever RoHS: Not Compliant | 0 |
|
$1,773.4000 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Maintained, (2) Single Pole Double Throw (SPDT) Hermetically Sealed Basic Switches, 1 A 125 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D, NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA, Internal Ground Screw RoHS: Compliant | 0 |
|
$897.3400 / $1,464.8200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Maintained, (2) Single Pole Double Throw (SPDT) Hermetically Sealed Basic Switches, 1 A 125 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D, NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA, Internal Ground Screw RoHS: Compliant | 0 |
|
$897.3400 / $1,464.8200 | Buy Now |
Part Details for 16CX12
16CX12 CAD Models
16CX12 Part Data Attributes:
|
16CX12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
16CX12
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | O.F. = 0.5NM, P.T. = 30 DEG, T.T. = 105 DEG | |
Body Breadth | 101.6 mm | |
Body Height | 104 mm | |
Body Length or Diameter | 101.6 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.5 N | |
Operating Temperature-Max | 85 °C | |
Sealing | EPOXY TERMINAL SEALED; EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |