Part Details for 16CX12C by Honeywell Sensing and Control
Overview of 16CX12C by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CX12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5302
|
Newark | Limit Switch, Spdt, Rotary, 1A, 125Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:1A, Contact Voltage Ac Max:125V, Operating Force Max:0.5N-M, Product Range:Cx Series Rohs Compliant: Yes |Honeywell 16CX12C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,664.9900 / $2,027.8700 | Buy Now |
DISTI #
16CX12C-ND
|
DigiKey | SWITCH SNAP ACT SPDTX2 1A 120V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-16CX12C
|
Mouser Electronics | Basic / Snap Action Switches Hazardous Location/ CX Enclosures RoHS: Not Compliant | 0 |
|
$1,953.3700 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount RoHS: Compliant |
4 In Stock |
|
$1,772.7000 / $2,060.6300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1A Rotary Screw Mount RoHS: Compliant |
4 In Stock |
|
$1,772.7000 / $2,060.6300 | Buy Now |
Part Details for 16CX12C
16CX12C CAD Models
16CX12C Part Data Attributes
|
16CX12C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
16CX12C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Latched, Wire Terminal, Side Rotary Actuator, Panel Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | A@120VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |