Part Details for 16CX1C by Honeywell Sensing and Control
Overview of 16CX1C by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CX1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5300
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell 16CX1C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,292.8500 / $1,574.6300 | Buy Now |
DISTI #
16CX1C-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 120V Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-16CX1C
|
Mouser Electronics | Limit Switches Limit Sw Short Housn Explosion-Proof RoHS: Not Compliant | 0 |
|
$1,649.3800 | Order Now |
DISTI #
71237718
|
RS | Hazardous Location Switches | Honeywell 16CX1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,541.0900 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1.25N Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$694.2700 / $1,167.1500 | Buy Now |
DISTI #
51574963
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 1.25N Rotary Conduit Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 4 |
|
$1,942.0442 / $1,954.9940 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 1.25N Rotary Screw Mount RoHS: Compliant |
5 In Stock |
|
$694.2700 / $1,167.1500 | Buy Now |
Part Details for 16CX1C
16CX1C CAD Models
16CX1C Part Data Attributes:
|
16CX1C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
16CX1C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact Voltage(AC)-Max | 120 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |