Part Details for 16CX1E by Honeywell Sensing and Control
Overview of 16CX1E by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16CX1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1808
|
Newark | Limit Switch, Spdt, Rotary, 1A, 125Vac, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:1A, Contact Voltage Ac Max:125V, Operating Force Max:1.25N-M, Product Range:Cx Series Rohs Compliant: Yes |Honeywell 16CX1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,727.9800 / $2,104.6000 | Buy Now |
DISTI #
16CX1E-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 120V Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,566.2600 | Buy Now |
DISTI #
785-16CX1E
|
Mouser Electronics | Basic / Snap Action Switches HAZARDOUS LOCATION | 0 |
|
Order Now | |
DISTI #
71237719
|
RS | Hazardous Location Switches | Honeywell 16CX1E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,335.2800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Maintained, (2) Single Pole Double Throw (SPDT) Hermetically Sealed Basic Switches, 1 A 125 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D, NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, ATEX/IEC Ex, INMETRO (Gas) II 2G, Exd IIC T6, ATEX/IEC Ex, INMETRO (Dust) II2 D, Exd tD A21 T85 ° C, Agency Approvals: UL, CSA, ATEX (CE), IEC Ex, INMETRO, External and Internal Ground Screw RoHS: Compliant | 0 |
|
$894.6700 / $1,494.8400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing, Side Rotary, Maintained, (2) Single Pole Double Throw (SPDT) Hermetically Sealed Basic Switches, 1 A 125 Vac, NEMA 1, 3, 4, 4X, 6, 6P, 13, and IP66 Seal Rating, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], (2) 3/4 in - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D, NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, ATEX/IEC Ex, INMETRO (Gas) II 2G, Exd IIC T6, ATEX/IEC Ex, INMETRO (Dust) II2 D, Exd tD A21 T85 ° C, Agency Approvals: UL, CSA, ATEX (CE), IEC Ex, INMETRO, External and Internal Ground Screw RoHS: Compliant | 0 |
|
$894.6700 / $1,494.8400 | Buy Now |