Part Details for 16ML100MEFC6.3X7 by Rubycon Corporation
Results Overview of 16ML100MEFC6.3X7 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16ML100MEFC6.3X7 Information
16ML100MEFC6.3X7 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 16ML100MEFC6.3X7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16ML100MEFC6.3X7
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 16 V 20 5000 hours 105C Radial Leaded (Alt: 16ML100MEFC6.3X7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | RadialCanALUMINUMELECTROLYTICCAPACITORML16V100muF±20%0.248Dia6.30mm | 112500 |
|
RFQ |
US Tariff Estimator: 16ML100MEFC6.3X7 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 16ML100MEFC6.3X7
16ML100MEFC6.3X7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16ML100MEFC6.3X7 Part Data Attributes
|
|
16ML100MEFC6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16ML100MEFC6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 100 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 0.016 Ma | |
| Length | 7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 95 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.3 | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for 16ML100MEFC6.3X7
This table gives cross-reference parts and alternative options found for 16ML100MEFC6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16ML100MEFC6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8101LCMAA07SSN0E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16ML100MEFC6.3X7 vs 8101LCMAA07SSN0E |
| UTWS100M16TR526.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16ML100MEFC6.3X7 vs UTWS100M16TR526.3X7 |
| 8101LCMAA07SS04D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16ML100MEFC6.3X7 vs 8101LCMAA07SS04D |
| 8101LCMAA07SS07C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16ML100MEFC6.3X7 vs 8101LCMAA07SS07C |
| 8101LCMAA07SSN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | 16ML100MEFC6.3X7 vs 8101LCMAA07SSN2110 |
| SS016M0100DZF-0607 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | 16ML100MEFC6.3X7 vs SS016M0100DZF-0607 |
| 8101LCMAA07SS07P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16ML100MEFC6.3X7 vs 8101LCMAA07SS07P |
| 8101LCMAA07SSN511F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | 16ML100MEFC6.3X7 vs 8101LCMAA07SSN511F |
| UTWS100M16TB26.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16ML100MEFC6.3X7 vs UTWS100M16TB26.3X7 |
| 8101LCMAA07SSN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | 16ML100MEFC6.3X7 vs 8101LCMAA07SSN4C |
16ML100MEFC6.3X7 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 16ML100MEFC6.3X7 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 16ML100MEFC6.3X7 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of the 16ML100MEFC6.3X7 capacitor is approximately 0.015 ohms at 100 kHz.
-
Yes, the 16ML100MEFC6.3X7 capacitor is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern.
-
The shelf life of the 16ML100MEFC6.3X7 capacitor is 2 years from the date of manufacture, as long as it is stored in a cool, dry place.