Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
FQPF16N25C
FQPF16N25C
ON Semiconductor
Yes
Lifetime Buy
FLANGE MOUNT, R-PSFM-T3
221AT
not_compliant
EAR99
onsemi
7.85
410 mJ
ISOLATED
SINGLE WITH BUILT-IN DIODE
250 V
15.6 A
15.6 A
0.27 Ω
METAL-OXIDE SEMICONDUCTOR
TO-220AB
R-PSFM-T3
e3
1
3
ENHANCEMENT MODE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.