Part Details for 16NH00GL by Altech Corporation
Overview of 16NH00GL by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16NH00GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16NH00GL-ND
|
DigiKey | FUSE SQUARE 16A 500VAC RECT Min Qty: 3 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$13.9433 | Buy Now |
DISTI #
95AK2117
|
Newark | Fuse,nh00,gl [3] |Altech 16NH00GL Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $12.9700 | Buy Now |
DISTI #
70025263
|
RS | Fuse, Slow Blow, Knife Blade, NH Type, 16 A, 500 VAC, Class gL/gG, Socket Mount | Altech Corp 16NH00GL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$4.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$6.4100 | Buy Now |
DISTI #
845-16NH00GL
|
Mouser Electronics | Specialty Fuses NH gL/gG 500vac 16A 48x20x36mm(LxWxD) | 0 |
|
$8.1300 / $10.7600 | Order Now |
|
Onlinecomponents.com | Fuse NH Slow Blow Acting 16A 500V Holder Pin 52 X 28 X 42.5mm RoHS: Compliant | 0 |
|
$6.3700 / $9.6900 | Buy Now |
|
Powell Electronics | Fuses NH gL/gG 500vac 16A 48x20x36mm(LxWxD) Min Qty: 3 | 2 |
|
$8.2200 | Buy Now |
DISTI #
10111119
|
TestEquity LLC | Altech 16NH00GL Fuse, NH00, gL [3] 16A, 500V | 0 |
|
$9.4800 | Buy Now |
Part Details for 16NH00GL
16NH00GL CAD Models
16NH00GL Part Data Attributes
|
16NH00GL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
16NH00GL
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SLOW | |
Body Breadth | 28 mm | |
Body Height | 42.5 mm | |
Body Length or Diameter | 52 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |