Part Details for 16SEPC180MX+S by Panasonic Electronic Components
Results Overview of 16SEPC180MX+S by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SEPC180MX+S Information
16SEPC180MX+S by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for 16SEPC180MX+S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98W0173
|
Newark | Oscon, sepc Series Rohs Compliant: Yes |Panasonic 16SEPC180MX+S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4150 | Buy Now |
|
DISTI #
16SEPC180MX+S
|
Avnet Americas | - Ammo Pack (Alt: 16SEPC180MX+S) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3703 / $0.4244 | Buy Now |
|
DISTI #
70324077
|
RS | CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,180UF,10MOHM,8X9MM, T&A BOX Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
DISTI #
16SEPC180MX+S
|
TME | Capacitor: polymer, 180uF, 16VDC, THT, ±20%, Body dim: Ø8x9mm, 5000h Min Qty: 1000 | 0 |
|
$0.4690 | RFQ |
|
DISTI #
16SEPC180MX+S
|
Avnet Abacus | (Alt: 16SEPC180MX+S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 16SEPC180MX+S by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 16SEPC180MX+S
16SEPC180MX+S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16SEPC180MX+S Part Data Attributes
|
|
16SEPC180MX+S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC180MX+S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | Esr Is Measured At 100khz To 300khz | |
| Capacitance | 180 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 10 MΩ | |
| Leakage Current | 0.576 Ma | |
| Length | 9 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 250 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.1 | |
| Terminal Pitch | 3.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for 16SEPC180MX+S
This table gives cross-reference parts and alternative options found for 16SEPC180MX+S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEPC180MX+S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 16SEPC180MX | Panasonic Electronic Components | $0.5389 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | 16SEPC180MX+S vs 16SEPC180MX |
| 16SEPC180MX+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | 16SEPC180MX+S vs 16SEPC180MX+C3 |
| 16SEPC180MX | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 16SEPC180MX+S vs 16SEPC180MX |
| 16SEPC180MX+TSS | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | 16SEPC180MX+S vs 16SEPC180MX+TSS |
16SEPC180MX+S Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 16SEPC180MX+S can be found in the Panasonic Electronic Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
To prevent damage during storage and shipping, it is recommended to store the 16SEPC180MX+S in its original packaging or in a similar package that provides protection against mechanical stress, moisture, and electrostatic discharge (ESD). The components should be stored in a dry, cool place, away from direct sunlight and extreme temperatures.
-
The maximum allowable voltage derating for the 16SEPC180MX+S is typically specified in the datasheet or in a separate application note. However, as a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent premature failure.
-
The 16SEPC180MX+S is rated for operation up to a certain temperature, typically specified in the datasheet. However, it is recommended to consult with Panasonic Electronic Components or a qualified engineer to determine the suitability of the component for high-temperature applications. Additional testing and validation may be required to ensure reliable operation.
-
To troubleshoot issues with the 16SEPC180MX+S, it is recommended to follow a systematic approach, starting with a review of the datasheet and application notes. Check for proper soldering, correct voltage and current ratings, and ensure that the component is used within its specified operating conditions. If the issue persists, consult with Panasonic Electronic Components' customer support or a qualified engineer for further assistance.