-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9766
|
Newark | Cap, Alu Elec, Polymer, 270Uf, 16V, Rad, Capacitance:270Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Leaded, Esr:0.01Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Holerohs Compliant: Yes |Panasonic 16SEPC270MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$0.3960 | Buy Now |
DISTI #
82AC1071
|
Newark | Cap Ta Polymer 270Uf 16Vdc 10M Ohm Th 8 X 9Mm Rohs Compliant: Yes |Panasonic 16SEPC270MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.6780 / $1.1800 | Buy Now |
DISTI #
P16298-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9281 In Stock |
|
$0.4056 / $1.1900 | Buy Now |
DISTI #
16SEPC270MX
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPC270MX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$0.2905 / $0.3117 | Buy Now |
DISTI #
86Y9766
|
Avnet Americas | Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 86Y9766) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 270 Partner Stock |
|
$0.6790 / $1.1600 | Buy Now |
DISTI #
667-16SEPC270MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm RoHS: Compliant | 3314 |
|
$0.4160 / $1.1700 | Buy Now |
DISTI #
70324082
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,270uF,10mohm,8x9mm, Bulk | Panasonic Electronic Components 16SEPC270MX RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.1500 | RFQ |
|
Future Electronics | SEPC Series 16 V 270 uF 105°C 5 K Hrs Radial OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11Bag |
|
$0.3900 / $0.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1600 In Stock |
|
$0.3927 / $0.4498 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 74 |
|
$0.5850 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC270MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC270MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Leakage Current | 0.864 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16SEPC270MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEPC270MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPF0809271M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 16SEPC270MX vs RPF0809271M016K |