Part Details for 16SVP100M by Panasonic Electronic Components
Results Overview of 16SVP100M by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SVP100M Information
16SVP100M by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 16SVP100M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AC7271
|
Newark | Cap, Alu Elec, Polymer, 100Uf, 16V, Smd, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP100M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.8460 / $0.9600 | Buy Now |
|
DISTI #
79AH8967
|
Newark | Cap Ta Polymer 100Uf 16Vdc 35M Ohm Smd 10 X 8Mm Rohs Compliant: Yes |Panasonic 16SVP100M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.8840 | Buy Now |
|
DISTI #
99AC4822
|
Newark | Cap, Alu Elec, Polymer, 100Uf, 16V, Smd, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 390 |
|
$0.8070 / $0.8800 | Buy Now |
|
DISTI #
16SVP100M
|
Avnet Americas | - Tape and Reel (Alt: 16SVP100M) COO: Japan RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 500 |
|
$0.4389 / $0.4667 | Buy Now |
|
DISTI #
99AC4822
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 99AC4822) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 420 Partner Stock |
|
$0.6010 / $1.4800 | Buy Now |
|
DISTI #
70324200
|
RS | CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,100UF,35MOHM,10X8MM, T&R Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5100 | RFQ |
|
|
Bristol Electronics | Min Qty: 4 | 1538 |
|
$0.3412 / $1.3125 | Buy Now |
|
DISTI #
16SVP100M
|
TME | Capacitor: polymer, 100uF, 16VDC, SMD, OS-CON SVP, ±20%, Ø10x7.9mm Min Qty: 1 | 0 |
|
$0.7200 / $1.2000 | RFQ |
|
DISTI #
16SVP100M
|
Avnet Abacus | - Tape and Reel (Alt: 16SVP100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
16SVP100M
|
Avnet Asia | (Alt: 16SVP100M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 16SVP100M by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 16SVP100M
16SVP100M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16SVP100M Part Data Attributes
|
|
16SVP100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVP100M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
| Capacitance | 100 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 10 mm | |
| Dielectric Material | ALUMINUM (SOLID POLYMER) | |
| ESR | 35 mΩ | |
| Height | 7.9 mm | |
| Leakage Current | 0.32 mA | |
| Length | 10.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 133.5 mA | |
| Size Code | 4141 | |
| Surface Mount | YES | |
| Tan Delta | 0.12 | |
| Terminal Shape | FLAT | |
| Width | 10.3 mm |
Alternate Parts for 16SVP100M
This table gives cross-reference parts and alternative options found for 16SVP100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SVP100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 16SVPS100M | Panasonic Electronic Components | $1.0890 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | 16SVP100M vs 16SVPS100M |
| 16SVPS100M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | 16SVP100M vs 16SVPS100M |
| 16SVP100M | SUN Electronic Industries Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | 16SVP100M vs 16SVP100M |
16SVP100M Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 16SVP100M is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask opening of 2.2mm x 1.2mm.
-
To handle high-frequency noise, use a decoupling capacitor (e.g., 100nF) close to the 16SVP100M, and consider adding a ferrite bead or a common-mode choke to the power lines.
-
The maximum operating temperature range for the 16SVP100M is -40°C to +125°C, but it's recommended to operate within -20°C to +85°C for optimal performance.
-
Yes, the 16SVP100M is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and soldering techniques to ensure reliability.
-
To ensure reliability in high-humidity environments, apply a conformal coating to the 16SVP100M and surrounding components, and consider using a moisture-resistant packaging material.