-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4826
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 16V, Smd, Capacitance:330Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.016Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP330M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6150 |
|
$1.1800 | Buy Now |
DISTI #
83AK5043
|
Newark | Cap, 330Μf, 16V, Reel, Capacitance:330Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.016Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 16SVP330M Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7000 / $0.8040 | Buy Now |
DISTI #
17AC7272
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 16V, Smd, Capacitance:330Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.016Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP330M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
P16463CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24694 In Stock |
|
$0.5576 / $1.6300 | Buy Now |
DISTI #
16SVP330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 16SVP330M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 1200 |
|
$0.4934 | Buy Now |
DISTI #
667-16SVP330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm RoHS: Compliant | 65395 |
|
$0.5220 / $1.3000 | Buy Now |
DISTI #
70324206
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,330uF,16mohm,10x12.7mm, T&R | Panasonic Electronic Components 16SVP330M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.4800 | RFQ |
|
Future Electronics | SVP Series 16 V 330 uF ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 7200Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Future Electronics | SVP Series 16 V 330 uF ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5750 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105°C T/R RoHS: Compliant |
4090 In Stock |
|
$0.5320 / $0.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVP330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVP330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 12.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.792 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 236 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 10.3 mm |