-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2926, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
70,937 | Cut Tape |
|
|
70,937 | Digi-Reel |
|
|
69,000 | Reel |
|
|
0 | Reel |
|
|
0 | TAPE & REEL CUT |
|
|
0 | TAPE & REEL FULL |
|
|
8,000 | TAPE & REEL FULL |
|
|
2,771 | TAPE & REEL CUT |
|
|
0 | Bulk |
|
|
7,360 | Reel |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SVPC100M Panasonic Electronic ComponentsBuy Now Datasheet |
Compare Parts:16SVPC100M Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2926, ROHS COMPLIANT |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR IS MEASURED AT 300 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 23 mΩ | |
Height | 5.9 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 124.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Width | 6.6 mm |