-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16SVPF560M by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86Y9798
|
Newark | Cap, Alu Elec, Polymer, 560Uf, 16V, Smd, Capacitance:560Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVPF560M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 775 |
|
$1.7000 | Buy Now |
|
DISTI #
83AK5040
|
Newark | Capacitor, 560Uf, 16V, 4.95A, Capacitance:560Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic 16SVPF560M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8830 / $0.9920 | Buy Now |
|
DISTI #
16SVPF560M
|
Avnet Americas | - Tape and Reel (Alt: 16SVPF560M) COO: Japan RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5155 / $0.5605 | Buy Now |
|
DISTI #
70324304
|
RS | CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,560UF,14MOHM,8X12MM, T&R Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
DISTI #
16SVPF560M
|
TME | Capacitor: polymer, 560uF, 16VDC, SMD, OS-CON SVPF, ±20%, Ø8x11.9mm Min Qty: 1 | 0 |
|
$0.7000 / $1.3900 | RFQ |
|
|
Ameya Holding Limited | SVPF Series 16 V 560 uF 14 mΩ 8 x 12 mm OS-CON Aluminum Polymer Capacitor | 800-Authorized Distributor |
|
RFQ | |
|
DISTI #
16SVPF560M
|
IBS Electronics | CAP ALUMINUM POLYMER 560UF 16VDC 20%( 8 X 11.9MM) SMD 0.014 OHM 4950MA 5000H 105C T/R Min Qty: 400 Package Multiple: 1 | 800 |
|
$0.8288 / $0.9450 | Buy Now |
|
DISTI #
16SVPF560M
|
Avnet Abacus | - Tape and Reel (Alt: 16SVPF560M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
16SVPF560M
|
Avnet Asia | (Alt: 16SVPF560M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ | |
|
|
Chip Stock | CapAluminum560uF16V20%(8X11.9mm)SMD0.014Ohm4950mA5000h105ÂÂŽT/R | 14272 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
16SVPF560M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SVPF560M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | Esr Is Measured At 100khz To 300khz | |
| Capacitance | 560 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 14 MΩ | |
| Height | 11.9 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.792 Ma | |
| Length | 8.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 247.5 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Finish | Tin | |
| Terminal Shape | Flat | |
| Width | 8.3 Mm |
This table gives cross-reference parts and alternative options found for 16SVPF560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SVPF560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 16SVPF560M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 560 uF, SURFACE MOUNT, 3333, HALOGEN FREE AND ROHS COMPLIANT | 16SVPF560M vs 16SVPF560M |
The recommended land pattern for the 16SVPF560M can be found in the Panasonic Electronic Components' recommended footprint document or in the IPC-7351 standard.
The 16SVPF560M has a thermal resistance of 10°C/W. To handle thermal management, ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines for thermal dissipation.
The maximum operating temperature range for the 16SVPF560M is -40°C to 125°C, as specified in the datasheet.
The 16SVPF560M is designed to withstand vibrations up to 10G, but it's recommended to consult with Panasonic Electronic Components or a reliability engineer to ensure the component meets the specific vibration requirements of your application.
Follow the recommended soldering profile and guidelines provided in the datasheet or Panasonic Electronic Components' application notes to ensure proper soldering of the 16SVPF560M.