-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9818
|
Newark | Cap, 68µf, 16V, 20%, 2917, Capacitance:68µf, Voltage Rating:16V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.05Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 16TQC68MYF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1280 |
|
$0.8750 / $1.1900 | Buy Now |
DISTI #
98W0255
|
Newark | Tantalum Capacitor, 68Uf, 16V, 20%, 2917, Full Reel, Capacitance:68µf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:D2, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 16TQC68MYF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8190 / $0.9790 | Buy Now |
DISTI #
P16218CT-ND
|
DigiKey | CAP TANT POLY 68UF 16V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8454 In Stock |
|
$0.8404 / $2.2400 | Buy Now |
DISTI #
16TQC68MYF
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 16 V, ± 20%, D2, 50 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 16TQC68MYF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8191 / $0.9274 | Buy Now |
DISTI #
667-16TQC68MYF
|
Mouser Electronics | Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm RoHS: Compliant | 23929 |
|
$0.4390 / $1.2200 | Buy Now |
DISTI #
70323971
|
RS | 68uF Solid Polymer Tantalum Capacitor, 16 V +/-20%, POSCAP Series | Panasonic Electronic Components 16TQC68MYF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | TQC Series 68 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 306Cut Tape/Mini-Reel |
|
$0.9250 / $1.2500 | Buy Now |
|
Future Electronics | TQC Series 68 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Future Electronics | TQC Series 68 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 68uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
3750 In Stock |
|
$0.7950 / $0.9640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC68MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC68MYF
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Copper/Nickel/Palladium/Gold (Cu/Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 16TQC68MYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TQC68MYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V686M016AHW0507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC68MYF vs T543V686M016AHW0507610 |
T543V686M016AHW090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 16TQC68MYF vs T543V686M016AHW090 |
T543V686M016AHS090WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC68MYF vs T543V686M016AHS090WAFL |
T543V686M016ATW0907280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | 16TQC68MYF vs T543V686M016ATW0907280 |
T543V686M016AHE0907640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC68MYF vs T543V686M016AHE0907640 |
T543V686M016ATW090WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC68MYF vs T543V686M016ATW090WAFL |
NTPH686M16V(50)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | 16TQC68MYF vs NTPH686M16V(50)F |
T543V686M016AHE090 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 16TQC68MYF vs T543V686M016AHE090 |
T543V686M016AHS0507610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC68MYF vs T543V686M016AHS0507610 |
T543V686M016AHW050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 16TQC68MYF vs T543V686M016AHW050 |