Part Details for 16CX1 by Honeywell Sensing and Control
Overview of 16CX1 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 16CX1
16CX1 CAD Models
16CX1 Part Data Attributes
|
16CX1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
16CX1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | O.F. = 1.25 NM, P.T. = 30 DEG, T.T. = 105 DEG | |
Body Breadth | 101.6 mm | |
Body Height | 104 mm | |
Body Length or Diameter | 101.6 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Sealing | EPOXY TERMINAL SEALED; EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |